Female Insert Gray 24+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 24+Ground Position Screw
09330242701
09330242701
Harting Han-modular Connectors | Digi-Key Daily

09330242701

DigiKey Part Number
1195-2076-ND
Manufacturer
Manufacturer Product Number
09330242701
Description
INSERT FEMALE 24POS+1GND SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 24+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09330242701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-0
Size
24B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 533
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥260.26000¥260.26
10¥221.18100¥2,211.81
25¥207.33560¥5,183.39
50¥197.44460¥9,872.23
100¥188.02750¥18,802.75
250¥176.27036¥44,067.59
Manufacturers Standard Package