



09330244639 | |
|---|---|
DigiKey Part Number | 1195-7058-ND |
Manufacturer | |
Manufacturer Product Number | 09330244639 |
Description | INSERT MALE 24P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Terminal Block, Straight - Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330244639 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 12A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 24+Ground | Material Flammability Rating UL94 V-0 |
Termination Style Terminal Block, Straight - Push In | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,182.53000 | ¥1,182.53 |
| 10 | ¥1,005.25100 | ¥10,052.51 |
| 25 | ¥942.38600 | ¥23,559.65 |
| 50 | ¥897.47000 | ¥44,873.50 |





























