Female Insert Gray 24+Ground Position Terminal Block, Straight - Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 24+Ground Position Terminal Block, Straight - Push In
09330244729
09330244729

09330244729

DigiKey Part Number
1195-6756-ND
Manufacturer
HARTING
Manufacturer Product Number
09330244729
Description
INSERT FMALE 24P+1GND TERM BLOCK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Insert Gray 24+Ground Position Terminal Block, Straight - Push In
Datasheet
 Datasheet
EDA/CAD Models
09330244729 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
HARTING
Current Rating (Amps)
12A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-0
Termination Style
Terminal Block, Straight - Push In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,182.53000¥1,182.53
10¥1,005.25100¥10,052.51
25¥942.38600¥23,559.65
50¥897.47000¥44,873.50
Manufacturers Standard Package