Emergency Stop Switch SPST-NO + SPST-NC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XALK178FH7

DigiKey Part Number
4008-XALK178FH7-ND
Manufacturer
Manufacturer Product Number
XALK178FH7
Description
HARMONY, CONTROL STATION, PLASTI
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Emergency Stop Switch SPST-NO + SPST-NC
Datasheet
 Datasheet
EDA/CAD Models
XALK178FH7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Off
Manufacturer
Schneider Electric
Voltage Rating - AC
600 V
Series
Voltage Rating - DC
600 V
Packaging
Box
Termination Style
Screw Terminal
Part Status
Active
Ingress Protection
IP66/IP67/IP69/IP69K - Dust Tight, Water Resistant, Waterproof
Reset Operation
Pull or Twist
Operating Temperature
-40°C ~ 70°C
Circuit
SPST-NO + SPST-NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥863.34000¥863.34
Manufacturers Standard Package