


0877590414 | |
|---|---|
DigiKey Part Number | WM18712-ND |
Manufacturer | |
Manufacturer Product Number | 0877590414 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877590414 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tray | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive, General Purpose, Telecommunications |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥6.58300 | ¥65.83 |
| 100 | ¥5.59300 | ¥559.30 |
| 500 | ¥4.99226 | ¥2,496.13 |
| 1,000 | ¥4.75384 | ¥4,753.84 |
| 6,000 | ¥4.18939 | ¥25,136.34 |
| 12,000 | ¥3.98961 | ¥47,875.32 |



















