Applicator for Bench Press Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2157860110

DigiKey Part Number
900-2157860110-ND
Manufacturer
Manufacturer Product Number
2157860110
Description
FA2 APPLICATOR - PNEUMATIC FEED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Applicator for Bench Press
Manufacturer
Molex
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
22 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.50mm²
Part Status
Active
Base Product Number
Tool Method
Pneumatic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥80,196.43000¥80,196.43
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC