




09300240307 | |
|---|---|
DigiKey Part Number | 1195-1952-ND |
Manufacturer | |
Manufacturer Product Number | 09300240307 |
Description | CONN BASE BOTTOM ENTRY SZ24B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240307 Models |
Category | Lock Location Locking Clip (1) on Base Bottom |
Manufacturer HARTING | Size / Dimension 5.512" L x 1.709" W x 1.138" H (140.00mm x 43.40mm x 28.90mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥329.27000 | ¥329.27 |
| 10 | ¥279.83900 | ¥2,798.39 |
| 25 | ¥262.32080 | ¥6,558.02 |
| 50 | ¥249.80580 | ¥12,490.29 |
| 100 | ¥237.89380 | ¥23,789.38 |
| 250 | ¥223.01816 | ¥55,754.54 |































