6 Module Non-Gendered Heavy Duty Retaining Frame, Hinged Size 24B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Module Non-Gendered Heavy Duty Retaining Frame, Hinged Size 24B
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09140240371

DigiKey Part Number
1195-6137-ND
Manufacturer
Manufacturer Product Number
09140240371
Description
24B MODULAR HINGED FRAME PLUS (S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Module Non-Gendered Heavy Duty Retaining Frame, Hinged Size 24B
Datasheet
 Datasheet
EDA/CAD Models
09140240371 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
24B
Manufacturer
HARTING
Frame Type
Retaining Frame, Hinged
Series
Material
Zinc Die Cast
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Includes
5 pcs - 1 Frame, 4 Screws
Number of Modules
6
Base Product Number
Gender
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 605
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥249.23000¥249.23
10¥211.79800¥2,117.98
25¥198.53760¥4,963.44
50¥189.06340¥9,453.17
100¥180.04590¥18,004.59
250¥168.78688¥42,196.72
500¥160.74190¥80,370.95
Manufacturers Standard Package