09000005211 | ||
---|---|---|
DigiKey Part Number | 1195-1062-ND | |
Manufacturer | ||
Manufacturer Product Number | 09000005211 | |
Description | GROUND TERM SIZE 24B MOD HI VER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ground Terminal | |
Datasheet | Datasheet | |
EDA/CAD Models | 09000005211 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ground Terminal | |
For Use With/Related Products | Han® 24B Bases | |
Specifications | - | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.90000 | ¥371.90 |
10 | ¥341.27100 | ¥3,412.71 |
26 | ¥328.14500 | ¥8,531.77 |
50 | ¥317.20700 | ¥15,860.35 |
100 | ¥300.49920 | ¥30,049.92 |