Male Insert Gray 24+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 24+Ground Position Screw
09330242601
09330242601
Harting Han-modular Connectors | Digi-Key Daily

09330242601

DigiKey Part Number
1195-2072-ND
Manufacturer
Manufacturer Product Number
09330242601
Description
INSERT MALE 24POS+1GND SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Male Insert Gray 24+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09330242601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
24+Ground
Material Flammability Rating
UL94 V-0
Size
24B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 819
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥264.38000¥264.38
10¥224.69700¥2,246.97
25¥210.62720¥5,265.68
50¥200.57780¥10,028.89
100¥191.01210¥19,101.21
250¥179.06680¥44,766.70
Manufacturers Standard Package