
09330244725 | |
|---|---|
DigiKey Part Number | 1195-5784-ND |
Manufacturer | |
Manufacturer Product Number | 09330244725 |
Description | INSERT FMALE 24P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 24+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330244725 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 24+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,279.86000 | ¥1,279.86 |
| 10 | ¥1,087.95900 | ¥10,879.59 |
| 25 | ¥1,019.91200 | ¥25,497.80 |
| 50 | ¥971.30440 | ¥48,565.22 |



















