Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant
HARTING- Rear Mounting options for Han® hoods and housings

09300240391

DigiKey Part Number
1195-09300240391-ND
Manufacturer
Manufacturer Product Number
09300240391
Description
24B BULKHEAD REAR FIT HOUSING, D
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 24B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300240391 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (2) on Base Bottom
Manufacturer
HARTING
Size / Dimension
5.732" L x 2.165" W x 1.354" H (145.60mm x 55.00mm x 34.40mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP66 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
24B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥415.18000¥415.18
10¥352.87600¥3,528.76
25¥330.78960¥8,269.74
50¥315.01160¥15,750.58
100¥299.99140¥29,999.14
250¥281.23636¥70,309.09
Manufacturers Standard Package