
09330244625 | |
|---|---|
DigiKey Part Number | 1195-5783-ND |
Manufacturer | |
Manufacturer Product Number | 09330244625 |
Description | INSERT MALE 24P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 24+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330244625 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 24+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,373.11000 | ¥1,373.11 |
| 10 | ¥1,167.24200 | ¥11,672.42 |
| 25 | ¥1,094.23960 | ¥27,355.99 |
| 50 | ¥1,042.08880 | ¥52,104.44 |


















