09161083101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09161083101
09161083101
09161083101

09161083101

DigiKey Part Number
1195-1644-ND
Manufacturer
Manufacturer Product Number
09161083101
Description
INSERT FEMALE 108POS+1GND CRIMP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 108+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09161083101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Female
Number of Positions
108+Ground
Size
24B
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
10A
Contact Type
Han® D
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥296.96000¥296.96
10¥252.42500¥2,524.25
25¥236.62560¥5,915.64
50¥225.33780¥11,266.89
100¥214.59070¥21,459.07
250¥201.17268¥50,293.17
Manufacturers Standard Package