09160723001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09160723001
09160723001
09160723001

09160723001

DigiKey Part Number
1195-1641-ND
Manufacturer
Manufacturer Product Number
09160723001
Description
INSERT MALE 72POS+1GND CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Insert without Contacts Gray 72+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09160723001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert without Contacts
Gender
Male
Number of Positions
72+Ground
Size
16B
Termination Style
Crimp
Voltage Rating
600V
Current Rating (Amps)
10A
Contact Type
Han® D
Operating Temperature
-40°C ~ 125°C
Color
Gray
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 203
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥267.10000¥267.10
10¥227.03800¥2,270.38
25¥212.82280¥5,320.57
50¥202.66940¥10,133.47
100¥193.00410¥19,300.41
250¥180.93636¥45,234.09
Manufacturers Standard Package