


19300162296 | |
|---|---|
DigiKey Part Number | 1195-8089-ND |
Manufacturer | |
Manufacturer Product Number | 19300162296 |
Description | CONN BASE SIDE ENTRY SZ16B M25 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M25 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300162296 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.606" L x 2.244" W x 2.205" H (117.00mm x 57.00mm x 56.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Features Cover, Feed Through |
Part Status Active | Ingress Protection IP65 - Dust Tight, Water Resistant |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 16B | Operating Temperature -40°C ~ 125°C |
Lock Location Locking Clip (1) on Base Bottom | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥882.82000 | ¥882.82 |
| 10 | ¥750.44000 | ¥7,504.40 |
| 25 | ¥703.49920 | ¥17,587.48 |
| 50 | ¥669.95560 | ¥33,497.78 |
| 100 | ¥638.02470 | ¥63,802.47 |





























