Female Insert Gray 6+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Insert Gray 6+Ground Position Screw
09310062701
09310062701

09310062701

DigiKey Part Number
1195-1974-ND
Manufacturer
Manufacturer Product Number
09310062701
Description
INSERT FEMALE 6POS+1GND SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 6+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09310062701 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
35A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Female
Contact Finish
Silver
Number of Positions
6+Ground
Material Flammability Rating
UL94 V-0
Size
16B
Base Product Number
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 336
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥405.21000¥405.21
10¥344.43500¥3,444.35
25¥322.87800¥8,071.95
50¥307.47780¥15,373.89
100¥292.81800¥29,281.80
250¥274.50952¥68,627.38
Manufacturers Standard Package