



09310062601 | |
|---|---|
DigiKey Part Number | 1195-1973-ND |
Manufacturer | |
Manufacturer Product Number | 09310062601 |
Description | INSERT MALE 6POS+1GND SCREW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 6+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09310062601 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 35A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 6+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥370.65000 | ¥370.65 |
| 10 | ¥315.06800 | ¥3,150.68 |
| 25 | ¥295.34600 | ¥7,383.65 |
| 50 | ¥281.25840 | ¥14,062.92 |
| 100 | ¥267.84690 | ¥26,784.69 |
| 250 | ¥251.10024 | ¥62,775.06 |



















