Female Insert without Contacts Gray 6+Ground Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09310063101

DigiKey Part Number
1195-09310063101-ND
Manufacturer
Manufacturer Product Number
09310063101
Description
HAN 6HSB FEMALE CRIMP TERMINAL I
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Insert without Contacts Gray 6+Ground Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09310063101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
400V, 600V
Series
Current Rating (Amps)
35A
Packaging
Bulk
Contact Type
Han® HsB
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert without Contacts
Color
Gray
Gender
Female
Housing Material
Polycarbonate (PC)
Number of Positions
6+Ground
Material Flammability Rating
UL94 V-0
Size
16B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥301.18000¥301.18
10¥255.99800¥2,559.98
25¥239.97160¥5,999.29
50¥228.52460¥11,426.23
100¥217.62580¥21,762.58
250¥204.01860¥51,004.65
Manufacturers Standard Package