




19300160527 | |
|---|---|
DigiKey Part Number | 1195-3121-ND |
Manufacturer | |
Manufacturer Product Number | 19300160527 |
Description | CONN HOOD SIDE ENTRY SZ16B M32 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300160527 Models |
Category | Thread Size M32 |
Manufacturer HARTING | Size / Dimension 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥382.42000 | ¥382.42 |
| 10 | ¥324.99600 | ¥3,249.96 |
| 25 | ¥304.65400 | ¥7,616.35 |
| 50 | ¥290.12100 | ¥14,506.05 |
| 100 | ¥276.28590 | ¥27,628.59 |
| 250 | ¥259.01164 | ¥64,752.91 |

































