



09320323001 | |
|---|---|
DigiKey Part Number | 1195-1989-ND |
Manufacturer | |
Manufacturer Product Number | 09320323001 |
Description | INSERT MALE 32POS+1GND CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 32+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09320323001 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC) |
Number of Positions 32+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥308.47000 | ¥308.47 |
| 10 | ¥262.20000 | ¥2,622.00 |
| 25 | ¥245.78440 | ¥6,144.61 |
| 50 | ¥234.05900 | ¥11,702.95 |
| 100 | ¥222.89710 | ¥22,289.71 |
| 250 | ¥208.96000 | ¥52,240.00 |





















