Female Insert Gray 4+0+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09380062711

DigiKey Part Number
1195-2120-ND
Manufacturer
Manufacturer Product Number
09380062711
Description
INSERT FEMALE 4+0POS+1GND SCREW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Female Insert Gray 4+0+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09380062711 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Operating Temperature
-40°C ~ 125°C
Series
Color
Gray
Packaging
Bulk
Housing Material
Polycarbonate (PC)
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Insert
Contact Finish
Silver
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
4+0+Ground
Base Product Number
Size
16B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 233
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥964.61000¥964.61
10¥819.98700¥8,199.87
25¥768.69600¥19,217.40
50¥732.05180¥36,602.59
100¥697.16650¥69,716.65
Manufacturers Standard Package