Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input
RECOM Power RI3 Series SIP4 Unregulated Converter | Digi-Key Daily

RI3-0512S

DigiKey Part Number
945-2627-ND
Manufacturer
Manufacturer Product Number
RI3-0512S
Description
DC DC CONVERTER 12V 3W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
RI3-0512S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
250mA
Mfr
Power (Watts)
3 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
87%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
4.5V
Package / Case
4-SIP Module
Voltage - Input (Max)
5.5V
Size / Dimension
0.45" L x 0.30" W x 0.40" H (11.5mm x 7.6mm x 10.2mm)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 290
Factory Stock: 504
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.76000¥95.76
5¥92.19200¥460.96
10¥90.70300¥907.03
25¥88.76080¥2,219.02
50¥87.31860¥4,365.93
100¥85.89950¥8,589.95
250¥84.05504¥21,013.76
500¥82.68506¥41,342.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.