Male Insert Gray 6 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09380063001

DigiKey Part Number
1195-09380063001-ND
Manufacturer
Manufacturer Product Number
09380063001
Description
Han K 4/2 Male Insert - crimp
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Insert Gray 6 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
B16
Manufacturer
HARTING
Termination Style
Crimp
Series
Voltage Rating
830V
Packaging
Bulk
Current Rating (Amps)
80A
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Insert
Color
Gray
Gender
Male
Housing Material
Polycarbonate (PC)
Number of Positions
6
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥461.02000¥461.02
10¥391.83100¥3,918.31
25¥367.30360¥9,182.59
50¥349.78660¥17,489.33
100¥333.11040¥33,311.04
250¥312.28684¥78,071.71
Manufacturers Standard Package