Hood - Coupling Connector Top or Bottom Entry M32 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - Coupling Connector Top or Bottom Entry M32 16B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300160737

DigiKey Part Number
1195-5822-ND
Manufacturer
Manufacturer Product Number
19300160737
Description
CONN HOOD CPLNG BOTTOM SZ16B M32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood - Coupling Connector Top or Bottom Entry M32 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300160737 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M32
Manufacturer
HARTING
Size / Dimension
3.681" L x 1.693" W x 3.087" H (93.50mm x 43.00mm x 78.40mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cable to Cable
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Hood - Coupling
Housing Material
Aluminum, Die Cast
Style
Top or Bottom Entry
Housing Finish
Powder Coated
Size
16B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (2) on Hood Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥491.87000¥491.87
10¥418.07000¥4,180.70
25¥391.90520¥9,797.63
50¥373.21380¥18,660.69
100¥355.41910¥35,541.91
250¥333.19964¥83,299.91
Manufacturers Standard Package