




09330162601 | |
|---|---|
DigiKey Part Number | 1195-2062-ND |
Manufacturer | |
Manufacturer Product Number | 09330162601 |
Description | INSERT MALE 16POS+1GND SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330162601 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥195.41000 | ¥195.41 |
| 10 | ¥166.05700 | ¥1,660.57 |
| 25 | ¥155.65960 | ¥3,891.49 |
| 50 | ¥148.23180 | ¥7,411.59 |
| 100 | ¥141.16130 | ¥14,116.13 |
| 250 | ¥132.33216 | ¥33,083.04 |
| 500 | ¥126.02432 | ¥63,012.16 |
































