Hood Connector Side Entry NPT-3/4 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry NPT-3/4 16B IP65 - Dust Tight, Water Resistant
HARTING- Rear Mounting options for Han® hoods and housings

09305161540

DigiKey Part Number
1195-5844-ND
Manufacturer
Manufacturer Product Number
09305161540
Description
HAN 16B-HSE-R-NPTF 3/4"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry NPT-3/4 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
NPT-3/4
Manufacturer
HARTING
Size / Dimension
3.681" L x 1.693" W x 2.461" H (93.50mm x 43.00mm x 62.50mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥398.25000¥398.25
10¥338.45200¥3,384.52
25¥317.27080¥7,931.77
50¥302.13840¥15,106.92
100¥287.73250¥28,773.25
250¥269.74332¥67,435.83
Manufacturers Standard Package