Male Insert Gray 4+2+Ground Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09380062601

DigiKey Part Number
1195-2117-ND
Manufacturer
Manufacturer Product Number
09380062601
Description
INSERT MALE 4+2POS+1GND SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert Gray 4+2+Ground Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09380062601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Operating Temperature
-40°C ~ 125°C
Series
Color
Gray
Packaging
Bulk
Housing Material
Polycarbonate (PC)
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Insert
Contact Finish
Silver
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
4+2+Ground
Base Product Number
Size
16B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥782.42000¥782.42
10¥665.08100¥6,650.81
25¥623.47840¥15,586.96
50¥593.75260¥29,687.63
100¥565.45520¥56,545.52
Manufacturers Standard Package