
09330164735 | |
|---|---|
DigiKey Part Number | 09330164735-ND |
Manufacturer | |
Manufacturer Product Number | 09330164735 |
Description | INSERT FMALE 16P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330164735 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 16+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥957.67000 | ¥957.67 |
| 10 | ¥814.09000 | ¥8,140.90 |
| 25 | ¥763.16840 | ¥19,079.21 |
| 50 | ¥726.78540 | ¥36,339.27 |
| 100 | ¥692.15240 | ¥69,215.24 |



















