Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09300161306

DigiKey Part Number
1195-5618-ND
Manufacturer
HARTING
Manufacturer Product Number
09300161306
Description
HAN 16B-HBM-SL SNAP CAP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300161306 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
4.646" L x 1.906" W x 1.189" H (118.00mm x 48.40mm x 30.20mm)
Manufacturer
HARTING
Housing Color
Gray
Series
Features
Cover
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Panel Mount
Housing Finish
Powder Coated
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥526.10000¥526.10
10¥447.21500¥4,472.15
25¥419.22840¥10,480.71
50¥399.23740¥19,961.87
100¥380.20350¥38,020.35
Manufacturers Standard Package