
09330164635 | |
|---|---|
DigiKey Part Number | 09330164635-ND |
Manufacturer | |
Manufacturer Product Number | 09330164635 |
Description | INSERT MALE 16P+1GND TERM BLOCK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Terminal Block, Straight - Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09330164635 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 16+Ground | Base Product Number |
Termination Style Terminal Block, Straight - Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,027.35000 | ¥1,027.35 |
| 10 | ¥873.26900 | ¥8,732.69 |
| 25 | ¥818.65520 | ¥20,466.38 |
| 50 | ¥779.62700 | ¥38,981.35 |
| 100 | ¥746.86140 | ¥74,686.14 |


















