


09400160317 | |
|---|---|
DigiKey Part Number | 1195-4833-ND |
Manufacturer | |
Manufacturer Product Number | 09400160317 |
Description | CONN BASE BOTTOM ENTRY SZ16B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09400160317 Models |
Category | Size / Dimension 6.496" L x 2.283" W x 1.138" H (165.00mm x 58.00mm x 28.90mm) |
Manufacturer HARTING | Housing Color Black |
Series | Features Cover |
Packaging Bulk | Ingress Protection IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Base - Panel Mount | Housing Finish Powder Coated |
Style Bottom Entry | Operating Temperature -40°C ~ 125°C |
Size 16B | Base Product Number |
Lock Location Screw Locks on Hood |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,097.98000 | ¥2,097.98 |
| 10 | ¥1,783.58000 | ¥17,835.80 |
| 25 | ¥1,672.06400 | ¥41,801.60 |
| 50 | ¥1,622.37900 | ¥81,118.95 |























