
09400009903 | |
|---|---|
DigiKey Part Number | 1195-5788-ND |
Manufacturer | |
Manufacturer Product Number | 09400009903 |
Description | FRAME PANEL MOUNT SZ16B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Module Non-Gendered Heavy Duty Mounting Frame Size 16B |
Datasheet | Datasheet |
EDA/CAD Models | 09400009903 Models |
Category | Size 16B |
Manufacturer HARTING | Frame Type Mounting Frame |
Series | Material Metal |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 1 pc - 1 Frame |
Gender Non-Gendered | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥295.69000 | ¥295.69 |
| 10 | ¥251.31900 | ¥2,513.19 |
| 25 | ¥235.58280 | ¥5,889.57 |
| 50 | ¥224.34460 | ¥11,217.23 |
| 100 | ¥213.64490 | ¥21,364.49 |
| 250 | ¥200.28480 | ¥50,071.20 |










