
09330162601XL | |
|---|---|
DigiKey Part Number | 1195-09330162601XL-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09330162601XL |
Description | HAN 16E MALE SCREW TERMINAL INSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 16+Ground Position Screw |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Male | Contact Material Copper Alloy |
Number of Positions 16+Ground | Contact Finish Silver |
Size 16B | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 240 | ¥123.92213 | ¥29,741.31 |





























