
09330162728 | |
|---|---|
DigiKey Part Number | 1195-7053-ND |
Manufacturer | |
Manufacturer Product Number | 09330162728 |
Description | INSERT FEMALE 16POS PUSH IN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert 16 Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09330162728 Models |
Category | Connector Type Insert |
Manufacturer HARTING | Gender Female |
Series | Number of Positions 16 |
Packaging Bulk | Termination Style Push In |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4,789.26000 | ¥4,789.26 |





















