Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
19300160232
19300160232
Industrial Transformation Begins Here... - Han-Modular®

19300160232

DigiKey Part Number
1195-3115-ND
Manufacturer
Manufacturer Product Number
19300160232
Description
CONN BASE SIDE ENTRY SZ16B M32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M32 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300160232 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M32
Manufacturer
HARTING
Size / Dimension
4.606" L x 2.244" W x 3.181" H (117.00mm x 57.00mm x 80.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Base - Box Mount
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
16B
Base Product Number
Lock Location
Locking Clip (2) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 262
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥547.65000¥547.65
10¥465.50600¥4,655.06
25¥436.37640¥10,909.41
50¥415.56240¥20,778.12
100¥395.75300¥39,575.30
250¥371.01384¥92,753.46
Manufacturers Standard Package