Male Insert Gray 16+Ground Position Terminal Block, Straight - Push In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330164639

DigiKey Part Number
09330164639-ND
Manufacturer
Manufacturer Product Number
09330164639
Description
INSERT MALE 16P+1GND TERM BLOCK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Male Insert Gray 16+Ground Position Terminal Block, Straight - Push In
Datasheet
 Datasheet
EDA/CAD Models
09330164639 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
500V
Manufacturer
HARTING
Current Rating (Amps)
12A
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Insert
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
16+Ground
Material Flammability Rating
UL94 V-0
Termination Style
Terminal Block, Straight - Push In
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,438.19000¥1,438.19
10¥1,222.61600¥12,226.16
25¥1,146.15720¥28,653.93
50¥1,091.53860¥54,576.93
Manufacturers Standard Package