


09332162748 | |
|---|---|
DigiKey Part Number | 1195-8439-ND |
Manufacturer | |
Manufacturer Product Number | 09332162748 |
Description | HAN 16E FEMALE ES PRESS INSERT, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 16+Ground Position Tension Clamp |
Datasheet | Datasheet |
EDA/CAD Models | 09332162748 Models |
Category | Voltage Rating 500V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Gold |
Number of Positions 16+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
Termination Style Tension Clamp |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,280.57000 | ¥1,280.57 |
| 10 | ¥1,088.57100 | ¥10,885.71 |
| 25 | ¥1,020.49320 | ¥25,512.33 |
| 50 | ¥971.85720 | ¥48,592.86 |



















