Base - Box Mount Connector Side Entry, Dual M25 16B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

19302161291

DigiKey Part Number
19302161291-ND
Manufacturer
Manufacturer Product Number
19302161291
Description
16B SURFACE MOUNT HOUSING, SINGL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry, Dual M25 16B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19302161291 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
4.606" L x 2.244" W x 2.197" H (117.00mm x 57.00mm x 55.80mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Feed Through
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry, Dual
Housing Finish
Powder Coated
Size
16B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥381.15000¥381.15
10¥323.98200¥3,239.82
25¥303.69880¥7,592.47
50¥289.21200¥14,460.60
100¥275.42260¥27,542.26
250¥258.20152¥64,550.38
Manufacturers Standard Package