



09322403101 | |
|---|---|
DigiKey Part Number | 1195-3787-ND |
Manufacturer | |
Manufacturer Product Number | 09322403101 |
Description | HAN 40EEE HMC-F-CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts Gray 40+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09322403101 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 500V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han E® HMC |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert without Contacts | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 40+Ground | Material Flammability Rating UL94 V-0 |
Size 16B | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,132.49000 | ¥1,132.49 |
| 10 | ¥962.67000 | ¥9,626.70 |
| 25 | ¥902.45960 | ¥22,561.49 |
| 50 | ¥859.44060 | ¥42,972.03 |
| 100 | ¥826.54490 | ¥82,654.49 |
















