Contact Crimp Socket 18 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Crimp Socket 18 AWG Gold
09332006218
09332006218

09332006218

DigiKey Part Number
1195-5852-ND
Manufacturer
Manufacturer Product Number
09332006218
Description
HAN E HMC FEMALE CONTACT AU AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 18 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09332006218 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
18 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥72.94000¥72.94
10¥61.95900¥619.59
25¥58.07520¥1,451.88
50¥55.30140¥2,765.07
100¥52.66090¥5,266.09
300¥48.73480¥14,620.44
500¥47.01096¥23,505.48
1,000¥44.76946¥44,769.46
Manufacturers Standard Package