Contact Crimp Socket 14 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09332006223

DigiKey Part Number
1195-3778-ND
Manufacturer
Manufacturer Product Number
09332006223
Description
CONTACT H.D. CRIMP SOCKET 14AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 14 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09332006223 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
14 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Base Product Number
Type
Machined
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥83.19000¥83.19
10¥70.68200¥706.82
25¥66.25040¥1,656.26
50¥63.08660¥3,154.33
100¥60.07560¥6,007.56
300¥55.59697¥16,679.09
500¥53.63046¥26,815.23
1,000¥51.07329¥51,073.29
Manufacturers Standard Package