Female Module without Contacts Gray 6 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140063101XL

DigiKey Part Number
09140063101XL-ND
Manufacturer
Manufacturer Product Number
09140063101XL
Description
HAN E 6PIN MODULE FEMALE CRIMP (
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Gray 6 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
600V
Manufacturer
HARTING
Current Rating (Amps)
16A
Series
Contact Type
Han®
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
6
Base Product Number
Termination Style
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,384
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥88.41000¥88.41
10¥75.14100¥751.41
25¥70.43720¥1,760.93
50¥67.07300¥3,353.65
200¥60.82375¥12,164.75
400¥57.92285¥23,169.14
600¥56.29083¥33,774.50
1,000¥54.30080¥54,300.80
Manufacturers Standard Package