



09332006217 | |
|---|---|
DigiKey Part Number | 1195-3775-ND |
Manufacturer | |
Manufacturer Product Number | 09332006217 |
Description | CONTACT H.D. CRIMP SKT 22-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Socket 22-26 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 09332006217 Models |
Category | Pin or Socket Socket |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥83.19000 | ¥83.19 |
| 10 | ¥70.68200 | ¥706.82 |
| 25 | ¥66.25040 | ¥1,656.26 |
| 50 | ¥63.08660 | ¥3,154.33 |
| 100 | ¥60.07560 | ¥6,007.56 |
| 300 | ¥55.59697 | ¥16,679.09 |
| 500 | ¥53.63046 | ¥26,815.23 |
| 1,000 | ¥51.07329 | ¥51,073.29 |





















