
19000007123 | |
|---|---|
DigiKey Part Number | 1195-19000007123-ND |
Manufacturer | |
Manufacturer Product Number | 19000007123 |
Description | CABLE GLAND 14.5-18.01MM M25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated M25 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 19000007123 Models |
Category | Outside Cable Diameter (Max) 0.709" (18.01mm) |
Manufacturer HARTING | Thread Size M25 |
Series | Material Brass, Nickel Plated |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Type Cable Gland | Operating Temperature -40°C ~ 100°C |
Outside Cable Diameter (Min) 0.571" (14.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥301.54000 | ¥301.54 |
| 10 | ¥256.25500 | ¥2,562.55 |
| 30 | ¥237.14067 | ¥7,114.22 |
| 50 | ¥228.75120 | ¥11,437.56 |
| 100 | ¥217.84250 | ¥21,784.25 |
| 250 | ¥204.22080 | ¥51,055.20 |















