




19300241521 | |
|---|---|
DigiKey Part Number | 1195-3140-ND |
Manufacturer | |
Manufacturer Product Number | 19300241521 |
Description | CONN HOOD SIDE ENTRY SZ24B M25 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300241521 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.461" H (120.00mm x 43.00mm x 62.50mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥241.88000 | ¥241.88 |
| 10 | ¥205.54500 | ¥2,055.45 |
| 25 | ¥192.67480 | ¥4,816.87 |
| 50 | ¥183.47980 | ¥9,173.99 |
| 100 | ¥174.72840 | ¥17,472.84 |
| 250 | ¥163.80008 | ¥40,950.02 |
| 500 | ¥155.99308 | ¥77,996.54 |




































