19200161540 | ||
---|---|---|
DigiKey Part Number | 1195-3082-ND | |
Manufacturer | ||
Manufacturer Product Number | 19200161540 | |
Description | CONN HOOD SIDE ENTRY SZ16A M20 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Side Entry M20 16A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19200161540 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.130" L x 1.161" W x 2.421" H (79.50mm x 29.50mm x 61.50mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.97000 | ¥149.97 |
10 | ¥131.32800 | ¥1,313.28 |
25 | ¥125.65280 | ¥3,141.32 |
50 | ¥121.59960 | ¥6,079.98 |
100 | ¥117.54630 | ¥11,754.63 |
250 | ¥111.35500 | ¥27,838.75 |