19200161440 | ||
---|---|---|
DigiKey Part Number | 1195-3081-ND | |
Manufacturer | ||
Manufacturer Product Number | 19200161440 | |
Description | CONN HOOD TOP ENTRY SZ16A M20 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M20 16A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19200161440 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.130" L x 1.161" W x 1.850" H (79.50mm x 29.50mm x 47.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.09000 | ¥200.09 |
10 | ¥175.24000 | ¥1,752.40 |
25 | ¥167.66760 | ¥4,191.69 |
50 | ¥162.25980 | ¥8,112.99 |
100 | ¥156.85120 | ¥15,685.12 |
250 | ¥148.19748 | ¥37,049.37 |
500 | ¥143.87040 | ¥71,935.20 |