19200160446 | ||
---|---|---|
DigiKey Part Number | 1195-3079-ND | |
Manufacturer | ||
Manufacturer Product Number | 19200160446 | |
Description | CONN HOOD TOP ENTRY SZ16A M25 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Top Entry M25 16A IP65 - Dust Tight, Water Resistant | |
Datasheet | Datasheet | |
EDA/CAD Models | 19200160446 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16A | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M25 | |
Size / Dimension | 3.118" L x 1.417" W x 2.764" H (79.20mm x 36.00mm x 70.20mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.23000 | ¥245.23 |
10 | ¥214.74000 | ¥2,147.40 |
25 | ¥205.45960 | ¥5,136.49 |
50 | ¥198.83280 | ¥9,941.64 |
100 | ¥192.20510 | ¥19,220.51 |
250 | ¥181.60048 | ¥45,400.12 |