



19000005190 | |
|---|---|
DigiKey Part Number | 1195-3044-ND |
Manufacturer | |
Manufacturer Product Number | 19000005190 |
Description | CBL CLAMP M25 9-16MM PLAST IP68 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Gland |
Datasheet | Datasheet |
EDA/CAD Models | 19000005190 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cable Gland | |
For Use With/Related Products | Han® Housings | |
Specifications | M25 Thread | |
Ratings | IP68 - Dust Tight, Waterproof | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.56000 | ¥56.56 |
| 10 | ¥48.04300 | ¥480.43 |
| 30 | ¥44.45133 | ¥1,333.54 |
| 50 | ¥42.87700 | ¥2,143.85 |
| 100 | ¥40.83030 | ¥4,083.03 |
| 250 | ¥38.27480 | ¥9,568.70 |
| 500 | ¥36.44880 | ¥18,224.40 |
| 1,000 | ¥34.71060 | ¥34,710.60 |
| 2,500 | ¥32.54003 | ¥81,350.07 |



















